.jpg)
M-5CS | |
|---|---|
DigiKey Part Number | 2343-M-5CS-ND |
Manufacturer | |
Manufacturer Product Number | M-5CS |
Description | EXT O= .125,L= .75,W= .016 |
Customer Reference | |
Detailed Description | Music Wire 0.130" (3.30mm) 0.016" (0.41mm) 1.8 lbs 1.9 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | M-5CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.016" (0.41mm) | |
Material | Music Wire | |
Diameter - Outside | 0.130" (3.30mm) | |
Rate | 1.9 lbs/in | |
Load | 1.8 lbs | |
Finish | Zinc |

