.jpg)
M-49CS | |
|---|---|
DigiKey Part Number | 2343-M-49CS-ND |
Manufacturer | |
Manufacturer Product Number | M-49CS |
Description | EXT O= .125,L= .41,W= .017 |
Customer Reference | |
Detailed Description | Music Wire 0.130" (3.30mm) 0.017" (0.43mm) 2.1 lbs 5.6 lbs/in Gold Iridite |
Datasheet | Datasheet |
EDA/CAD Models | M-49CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.017" (0.43mm) | |
Material | Music Wire | |
Diameter - Outside | 0.130" (3.30mm) | |
Rate | 5.6 lbs/in | |
Load | 2.1 lbs | |
Finish | Gold Iridite |

