
B3-3CS | |
|---|---|
DigiKey Part Number | 2343-B3-3CS-ND |
Manufacturer | |
Manufacturer Product Number | B3-3CS |
Description | EXT O= .094,L= .25,W= .016 |
Customer Reference | |
Detailed Description | Music Wire 0.090" (2.29mm) 0.016" (0.41mm) 2.4 lbs 20.0 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | B3-3CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.016" (0.41mm) | |
Material | Music Wire | |
Diameter - Outside | 0.090" (2.29mm) | |
Rate | 20.0 lbs/in | |
Load | 2.4 lbs | |
Finish | None |

