
5986CS | |
|---|---|
DigiKey Part Number | 2343-5986CS-ND |
Manufacturer | |
Manufacturer Product Number | 5986CS |
Description | EXT O= .359,L= 1.25,W= .041 |
Customer Reference | |
Detailed Description | Stainless Steel 0.360" (9.14mm) 0.041" (1.04mm) 6.5 lbs 5.3 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 5986CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.041" (1.04mm) | |
Material | Stainless Steel | |
Diameter - Outside | 0.360" (9.14mm) | |
Rate | 5.3 lbs/in | |
Load | 6.5 lbs | |
Finish | None |

