
587CS | |
|---|---|
DigiKey Part Number | 2343-587CS-ND |
Manufacturer | |
Manufacturer Product Number | 587CS |
Description | EXT O= .125,L= .72,W= .010 |
Customer Reference | |
Detailed Description | Music Wire 0.130" (3.30mm) 0.010" (0.25mm) 0.46 lbs 0.2 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 587CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.010" (0.25mm) | |
Material | Music Wire | |
Diameter - Outside | 0.130" (3.30mm) | |
Rate | 0.2 lbs/in | |
Load | 0.46 lbs | |
Finish | Zinc |

