.jpg)
5772CS | |
|---|---|
DigiKey Part Number | 2343-5772CS-ND |
Manufacturer | |
Manufacturer Product Number | 5772CS |
Description | EXT O= .219,L= .69,W= .032 |
Customer Reference | |
Detailed Description | Music Wire 0.220" (5.59mm) 0.032" (0.81mm) 7.6 lbs 22.0 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 5772CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.032" (0.81mm) | |
Material | Music Wire | |
Diameter - Outside | 0.220" (5.59mm) | |
Rate | 22.0 lbs/in | |
Load | 7.6 lbs | |
Finish | Zinc |

