.jpg)
559CS | |
|---|---|
DigiKey Part Number | 2343-559CS-ND |
Manufacturer | |
Manufacturer Product Number | 559CS |
Description | EXT O= .250,L= 1.78,W= .014 |
Customer Reference | |
Detailed Description | Music Wire 0.250" (6.35mm) 0.014" (0.36mm) 0.64 lbs 0.04 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 559CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.014" (0.36mm) | |
Material | Music Wire | |
Diameter - Outside | 0.250" (6.35mm) | |
Rate | 0.04 lbs/in | |
Load | 0.64 lbs | |
Finish | Zinc |

