
5065CS | |
|---|---|
DigiKey Part Number | 2343-5065CS-ND |
Manufacturer | |
Manufacturer Product Number | 5065CS |
Description | EXT O= .125,L= .75,W= .013 |
Customer Reference | |
Detailed Description | Music Wire 0.130" (3.30mm) 0.013" (0.33mm) 1.0 lbs 0.71 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 5065CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.013" (0.33mm) | |
Material | Music Wire | |
Diameter - Outside | 0.130" (3.30mm) | |
Rate | 0.71 lbs/in | |
Load | 1.0 lbs | |
Finish | Zinc |

