Stainless Steel 0.190" (4.83mm) 0.026" (0.66mm) 3.4 lbs 4.3 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12799CS

DigiKey Part Number
2343-12799CS-ND
Manufacturer
Manufacturer Product Number
12799CS
Description
EXT O= .188,L= 1.13,W= .026
Customer Reference
Detailed Description
Stainless Steel 0.190" (4.83mm) 0.026" (0.66mm) 3.4 lbs 4.3 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
12799CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.026" (0.66mm)
Material
Stainless Steel
Diameter - Outside
0.190" (4.83mm)
Rate
4.3 lbs/in
Load
3.4 lbs
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $93.98 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.