
CMR1U-01M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-01MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-01MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-01MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-01M TR13 PBFREE |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.19600 | $11.96 |
| 100 | $0.78950 | $78.95 |
| 500 | $0.61492 | $307.46 |
| 1,000 | $0.55869 | $558.69 |
| 2,000 | $0.51139 | $1,022.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46020 | $2,301.00 |
| 10,000 | $0.42857 | $4,285.70 |
| 15,000 | $0.41246 | $6,186.90 |
| 25,000 | $0.39437 | $9,859.25 |
| 35,000 | $0.38988 | $13,645.80 |
| Unit Price without VAT: | $1.91000 |
|---|---|
| Unit Price with VAT: | $2.08190 |

