
SKH10120 | |
|---|---|
DigiKey Part Number | 3667-SKH10120-ND |
Manufacturer | |
Manufacturer Product Number | SKH10120 |
Description | SSR RELAY SPST-NO 10A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 12 V ~ 280 V |
Mfr | Load Current 10 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency UL |
Output Type AC, Zero Cross | Base Product Number |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.54000 | $79.54 |
| 10 | $78.26300 | $782.63 |
| Unit Price without VAT: | $79.54000 |
|---|---|
| Unit Price with VAT: | $86.69860 |


