
CXHP2R7705R-TWQ | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7705R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7705R-TWQ |
Description | 2.7V 7F 8X30 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial 60mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 7 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $3.72800 | $37.28 |
| 50 | $3.11360 | $155.68 |
| 200 | $2.76725 | $553.45 |
| 600 | $2.57407 | $1,544.44 |
| 1,000 | $2.50257 | $2,502.57 |
| 2,600 | $2.39346 | $6,223.00 |
| 5,000 | $2.33395 | $11,669.75 |
| Unit Price without VAT: | $5.27000 |
|---|---|
| Unit Price with VAT: | $5.74430 |

