
RSGD6070GGVX310C | |
|---|---|
DigiKey Part Number | RSGD6070GGVX310C-ND |
Manufacturer | |
Manufacturer Product Number | RSGD6070GGVX310C |
Description | 2PH SS CONT 70A 100-240V+O/L+MB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 187 ~ 660VAC Supply 70A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD6070GGVX310C Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 600V |
Series | Current - Output 70A |
Packaging Box | Voltage - Supply 187 ~ 660VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,069.78000 | $1,069.78 |
| Unit Price without VAT: | $1,069.78000 |
|---|---|
| Unit Price with VAT: | $1,166.06020 |


