
RSGD6012GGVD210 | |
|---|---|
DigiKey Part Number | 1864-2809-ND |
Manufacturer | |
Manufacturer Product Number | RSGD6012GGVD210 |
Description | 2PH S/ST 220-600V 12A I/P + O/L |
Customer Reference | |
Detailed Description | Soft Start / Stop 100 ~ 240VAC Supply 12A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD6012GGVD210 Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 600V |
Series | Current - Output 12A |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop | Base Product Number |


