



RGTS24120FV00 | |
|---|---|
DigiKey Part Number | 1864-RGTS24120FV00-ND |
Manufacturer | |
Manufacturer Product Number | RGTS24120FV00 |
Description | SOFT START 12A 100-240 VAC I/P:2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24VAC/DC Supply 12A 110 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | RGTS24120FV00 Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 110 ~ 240V |
Series | Current - Output 12A |
Packaging Box | Wattage - Load 1.1 kW |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -40°C ~ 60°C |
Control / Drive Type Soft Start / Stop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.42000 | $354.42 |
| 10 | $336.70200 | $3,367.02 |
| Unit Price without VAT: | $354.42000 |
|---|---|
| Unit Price with VAT: | $386.31780 |


