
EM340DINAV23XS1PFB | |
|---|---|
DigiKey Part Number | 1864-EM340DINAV23XS1PFB-ND |
Manufacturer | |
Manufacturer Product Number | EM340DINAV23XS1PFB |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM340DINAV23XS1PFB Models |
Category | Number of Characters Per Row 8, 8, 8 |
Manufacturer Carlo Gavazzi Inc. | Display Characters - Height 0.276" (7.00mm) |
Series | Output Type Analog |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Ingress Protection IP51 - Dust Protected |
Measuring Range 5 ~ 65A, 208 ~ 400VAC, 45 ~ 65Hz | Operating Temperature -25°C ~ 55°C |
Display Type LCD - Black Characters, White Backlight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.85000 | $407.85 |
| 5 | $387.45600 | $1,937.28 |
| 10 | $375.21900 | $3,752.19 |
| 25 | $362.98400 | $9,074.60 |
| Unit Price without VAT: | $407.85000 |
|---|---|
| Unit Price with VAT: | $444.55650 |





