
DPA01DM23 | |
|---|---|
DigiKey Part Number | 1864-DPA01DM23-ND |
Manufacturer | |
Manufacturer Product Number | DPA01DM23 |
Description | 3-PHASE DELTA MONITORING RELAY, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPA01DM23 Models |
Category | Function Phase Loss, Phase Sequence |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 208 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.06000 | $155.06 |
| 5 | $147.30800 | $736.54 |
| 10 | $142.65500 | $1,426.55 |
| 25 | $138.00320 | $3,450.08 |
| Unit Price without VAT: | $155.06000 |
|---|---|
| Unit Price with VAT: | $169.01540 |


