New at DigiKey
500 A 1:100 Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTA6X500A5A

DigiKey Part Number
1864-CTA6X500A5A-ND
Manufacturer
Manufacturer Product Number
CTA6X500A5A
Description
CTA6X SPLIT CORE CURRENT TRANSFO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 A 1:100 Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500 A
Manufacturer
Carlo Gavazzi Inc.
Turns Ratio - Primary:Secondary
1:100
Series
Current Ratio
100:1
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Size / Dimension
2.264" L x 1.516" W (57.50mm x 38.50mm)
Frequency Range
50Hz ~ 60Hz
Height - Seated (Max)
3.307" (84.00mm)
Type
Non-Invasive (Split Core)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
3$250.18000$750.54
Manufacturers Standard Package
Unit Price without VAT:$250.18000
Unit Price with VAT:$272.69620