Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-M-14-616-3-A21-B-E | |
|---|---|
DigiKey Part Number | 432-MT1-M-14-616-3-A21-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MT1-M-14-616-3-A21-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-12-616-1-A11-B-E | Carling Technologies | 0 | 432-MT1-B-12-616-1-A11-B-E-ND | $35.35300 | Parametric Equivalent |
| MT1-B-14-616-3-A22-B-E | Carling Technologies | 0 | 432-MT1-B-14-616-3-A22-B-E-ND | $39.55600 | Parametric Equivalent |
| MT1-B-22-616-1-A21-B-E | Carling Technologies | 0 | 432-MT1-B-22-616-1-A21-B-E-ND | $35.93200 | Parametric Equivalent |
| MT1-B-32-616-1-A23-B-E | Carling Technologies | 0 | 432-MT1-B-32-616-1-A23-B-E-ND | $36.50900 | Parametric Equivalent |
| MT1-B-94-616-1-A21-B-E | Carling Technologies | 0 | 432-MT1-B-94-616-1-A21-B-E-ND | $39.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $48.90700 | $489.07 |
| Unit Price without VAT: | $48.90700 |
|---|---|
| Unit Price with VAT: | $53.30863 |

