
MT1-B-32-616-1-A23-B-E | |
|---|---|
DigiKey Part Number | 432-MT1-B-32-616-1-A23-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-32-616-1-A23-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $36.50900 | $365.09 |
| Unit Price without VAT: | $36.50900 |
|---|---|
| Unit Price with VAT: | $39.79481 |

