
MF1-B-14-615-1-FB2-2-T | |
|---|---|
DigiKey Part Number | 432-MF1-B-14-615-1-FB2-2-T-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-14-615-1-FB2-2-T |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 9 ~ 16V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $69.66600 | $696.66 |
| Unit Price without VAT: | $69.66600 |
|---|---|
| Unit Price with VAT: | $75.93594 |

