Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-M-14-630-1-A22-B-T | |
|---|---|
DigiKey Part Number | 432-MA1-M-14-630-1-A22-B-T-ND |
Manufacturer | |
Manufacturer Product Number | MA1-M-14-630-1-A22-B-T |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-12-630-2-A22-B-T | Carling Technologies | 0 | 432-MA1-B-12-630-2-A22-B-T-ND | $55.95400 | Parametric Equivalent |
| MA1-B-12-630-3-A27-2-T | Carling Technologies | 0 | 432-MA1-B-12-630-3-A27-2-T-ND | $59.54000 | Parametric Equivalent |
| MA1-B-14-630-1-A22-2-T | Carling Technologies | 0 | 432-MA1-B-14-630-1-A22-2-T-ND | $56.62100 | Parametric Equivalent |
| MA1-B-14-630-1-A22-7-T | Carling Technologies | 0 | 432-MA1-B-14-630-1-A22-7-T-ND | $56.62100 | Parametric Equivalent |
| MA1-B-14-630-1-A26-7-T | Carling Technologies | 0 | 432-MA1-B-14-630-1-A26-7-T-ND | $56.62100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $62.12400 | $621.24 |
| Unit Price without VAT: | $62.12400 |
|---|---|
| Unit Price with VAT: | $67.71516 |

