
BB2B024610121C | |
|---|---|
DigiKey Part Number | 432-BB2B024610121C-ND |
Manufacturer | |
Manufacturer Product Number | BB2B024610121C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.31000 | $116.31 |
| 5 | $96.47200 | $482.36 |
| 10 | $88.97300 | $889.73 |
| 50 | $73.62000 | $3,681.00 |
| 100 | $67.79310 | $6,779.31 |
| Unit Price without VAT: | $116.31000 |
|---|---|
| Unit Price with VAT: | $126.77790 |

