Parametric Equivalent

BA1-A0-03-630-222-B | |
|---|---|
DigiKey Part Number | 432-BA1-A0-03-630-222-B-ND |
Manufacturer | |
Manufacturer Product Number | BA1-A0-03-630-222-B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.41300 | $344.13 |
| Unit Price without VAT: | $34.41300 |
|---|---|
| Unit Price with VAT: | $37.51017 |

