Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-14-630-Q22-MJ | |
|---|---|
DigiKey Part Number | 432-AA1-B0-14-630-Q22-MJ-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-14-630-Q22-MJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-14-630-Q22-MJ Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-630-H92-MJ | Carling Technologies | 0 | 432-AA1-B0-14-630-H92-MJ-ND | $48.67700 | Parametric Equivalent |
| AA1-B0-16-630-522-MJ | Carling Technologies | 0 | 432-AA1-B0-16-630-522-MJ-ND | $48.67700 | Parametric Equivalent |
| AA1-B0-16-630-Q22-MJ | Carling Technologies | 0 | 432-AA1-B0-16-630-Q22-MJ-ND | $114.51900 | Parametric Equivalent |
| BA1-B0-14-630-Q22-MJ | Carling Technologies | 0 | 432-BA1-B0-14-630-Q22-MJ-ND | $57.22200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $56.71800 | $567.18 |
| Unit Price without VAT: | $56.71800 |
|---|---|
| Unit Price with VAT: | $61.82262 |

