Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-A0-03-630-1D7-C | |
|---|---|
DigiKey Part Number | 432-AA1-A0-03-630-1D7-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-A0-03-630-1D7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.96100 | $349.61 |
| Unit Price without VAT: | $34.96100 |
|---|---|
| Unit Price with VAT: | $38.10749 |

