
A11-B0-14-630-2G1-MJ | |
|---|---|
DigiKey Part Number | 432-A11-B0-14-630-2G1-MJ-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-14-630-2G1-MJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $57.28800 | $572.88 |
| Unit Price without VAT: | $57.28800 |
|---|---|
| Unit Price with VAT: | $62.44392 |

