110-B-22/2 HEX BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.88583
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.88583
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.88583

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.88583

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.88583

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $26.86600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $26.86600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $20.20923
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $21.17167
Image for 110-B-22/2 HEX BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-B-22/2 HEX BULK

DigiKey Part Number
432-110-B-22/2HEXBULK-ND
Manufacturer
Manufacturer Product Number
110-B-22/2 HEX BULK
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard Round
Actuator Length
9.53mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
12$20.88583$250.63
Unit Price without VAT:$20.88583
Unit Price with VAT:$22.76555