
CPPLC7-HT76P | |
|---|---|
DigiKey Part Number | CPPLC7-HT76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HT76P |
Description | OSC PROG CMOS 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.30000 | $7.30 |
| 10 | $6.34200 | $63.42 |
| 25 | $5.99760 | $149.94 |
| 70 | $5.63343 | $394.34 |
| 140 | $5.40057 | $756.08 |
| 280 | $5.17775 | $1,449.77 |
| 560 | $4.96423 | $2,779.97 |
| 1,050 | $4.77843 | $5,017.35 |
| 2,520 | $4.53151 | $11,419.41 |
| Unit Price without VAT: | $7.30000 |
|---|---|
| Unit Price with VAT: | $7.95700 |


