
LY13R810030M117R-L | |
|---|---|
DigiKey Part Number | 5450-LY13R810030M117R-L-ND |
Manufacturer | |
Manufacturer Product Number | LY13R810030M117R-L |
Description | CAP LITHIUM HYBRID 110F 3.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 110 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.50000 | $13.50 |
| 10 | $10.24000 | $102.40 |
| 50 | $8.94120 | $447.06 |
| 400 | $7.93518 | $3,174.07 |
| 800 | $7.71058 | $6,168.46 |
| 1,200 | $7.59798 | $9,117.58 |
| Unit Price without VAT: | $13.50000 |
|---|---|
| Unit Price with VAT: | $14.71500 |

