1000 pF -20%, +80% 7500V (7.5kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D75D61Z102ZR/LS500

DigiKey Part Number
4802-D75D61Z102ZR/LS500-ND
Manufacturer
Manufacturer Product Number
D75D61Z102ZR/LS500
Description
7500V, Z5U, 1000PF, -20/+80%, RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 7500V (7.5kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.610" Dia (15.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.760" (19.30mm)
Voltage - Rated
Lead Spacing
0.500" (12.70mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
10°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$21.10000$21.10
10$16.44000$164.40
50$14.58040$729.02
100$14.00440$1,400.44
500$13.02888$6,514.44
1,000$12.72654$12,726.54
Manufacturers Standard Package
Unit Price without VAT:$21.10000
Unit Price with VAT:$22.99900