
D60D53Z222MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D60D53Z222MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D60D53Z222MR/LS374 |
Description | 6KV, Z5U, 2200PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.71000 | $19.71 |
| 10 | $15.34100 | $153.41 |
| 50 | $13.59560 | $679.78 |
| 100 | $13.05490 | $1,305.49 |
| 500 | $12.13952 | $6,069.76 |
| 1,000 | $11.85579 | $11,855.79 |
| Unit Price without VAT: | $19.71000 |
|---|---|
| Unit Price with VAT: | $21.48390 |

