
D32D35W102KR/LS295 | |
|---|---|
DigiKey Part Number | 4802-D32D35W102KR/LS295-ND |
Manufacturer | |
Manufacturer Product Number | D32D35W102KR/LS295 |
Description | 3200V, X5R, 1000PF, +/-10%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3150V (3.15kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.350" Dia (8.89mm) |
Tolerance ±10% | Height - Seated (Max) 0.475" (12.07mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.46000 | $19.46 |
| 10 | $15.08300 | $150.83 |
| 50 | $13.33640 | $666.82 |
| 100 | $12.79540 | $1,279.54 |
| 500 | $11.87910 | $5,939.55 |
| 1,000 | $11.59508 | $11,595.08 |
| Unit Price without VAT: | $19.46000 |
|---|---|
| Unit Price with VAT: | $21.21140 |

