
D30D33Z681MR | |
|---|---|
DigiKey Part Number | 4802-D30D33Z681MR-ND |
Manufacturer | |
Manufacturer Product Number | D30D33Z681MR |
Description | 3KV, Z5U, 680PF, +/-20%, RADIAL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $14.00400 | $140.04 |
| 50 | $12.37000 | $618.50 |
| 100 | $11.86420 | $1,186.42 |
| 500 | $11.00762 | $5,503.81 |
| 1,000 | $10.74210 | $10,742.10 |
| Unit Price without VAT: | $18.09000 |
|---|---|
| Unit Price with VAT: | $19.71810 |

