
D30D33W471MR | |
|---|---|
DigiKey Part Number | 4802-D30D33W471MR-ND |
Manufacturer | |
Manufacturer Product Number | D30D33W471MR |
Description | 3000V, X5R, 470PF, +/-20%, RADIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 3000V (3kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.330" Dia (8.38mm) |
Tolerance ±20% | Height - Seated (Max) 0.455" (11.55mm) |
Voltage - Rated | Lead Spacing 0.250" (6.35mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.00000 | $19.00 |
| 10 | $14.70400 | $147.04 |
| 50 | $12.98860 | $649.43 |
| 100 | $12.45740 | $1,245.74 |
| 500 | $11.55792 | $5,778.96 |
| 1,000 | $11.27917 | $11,279.17 |
| Unit Price without VAT: | $19.00000 |
|---|---|
| Unit Price with VAT: | $20.71000 |

