
D150D39CR17221KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D150D39CR17221KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D150D39CR17221KR/LS374 |
Description | 15KV, N4700, 220PF, +/-10%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 15000V (15kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.35000 | $19.35 |
| 10 | $15.04500 | $150.45 |
| 50 | $13.32380 | $666.19 |
| 100 | $12.79090 | $1,279.09 |
| 500 | $11.88832 | $5,944.16 |
| 1,000 | $11.60859 | $11,608.59 |
| Unit Price without VAT: | $19.35000 |
|---|---|
| Unit Price with VAT: | $21.09150 |

