
D120D55CR17681KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D55CR17681KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D55CR17681KR/LS374 |
Description | 12KV, N4700, 680PF, +/10%, RADIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 12000V (12kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.66000 | $19.66 |
| 10 | $15.29900 | $152.99 |
| 50 | $13.55660 | $677.83 |
| 100 | $13.01730 | $1,301.73 |
| 500 | $12.10362 | $6,051.81 |
| 1,000 | $11.82053 | $11,820.53 |
| Unit Price without VAT: | $19.66000 |
|---|---|
| Unit Price with VAT: | $21.42940 |

