
D120D47W471MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D47W471MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D47W471MR/LS374 |
Description | 12KV, X5R, 470PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 12000V (12kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $15.15100 | $151.51 |
| 50 | $13.42080 | $671.04 |
| 100 | $12.88520 | $1,288.52 |
| 500 | $11.97808 | $5,989.04 |
| 1,000 | $11.69691 | $11,696.91 |
| Unit Price without VAT: | $19.48000 |
|---|---|
| Unit Price with VAT: | $21.23320 |

