
D120D43CR17331KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D43CR17331KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D43CR17331KR/LS374 |
Description | 12KV, N4700, 330PF, +/-10%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 12000V (12kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.33000 | $19.33 |
| 10 | $15.02300 | $150.23 |
| 50 | $13.30420 | $665.21 |
| 100 | $12.77190 | $1,277.19 |
| 500 | $11.87034 | $5,935.17 |
| 1,000 | $11.59088 | $11,590.88 |
| Unit Price without VAT: | $19.33000 |
|---|---|
| Unit Price with VAT: | $21.06970 |

