
D120D35W221MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D35W221MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D35W221MR/LS374 |
Description | 12KV, X5R, 220PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 12000V (12kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| 10 | $14.55700 | $145.57 |
| 50 | $12.87660 | $643.83 |
| 100 | $12.35630 | $1,235.63 |
| 500 | $11.47516 | $5,737.58 |
| 1,000 | $11.20213 | $11,202.13 |
| Unit Price without VAT: | $18.76000 |
|---|---|
| Unit Price with VAT: | $20.44840 |

