
D120D35CR17221KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D35CR17221KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D35CR17221KR/LS374 |
Description | 12KV, CR17-N4700, 220PF, +/-10%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 12000V (12kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.350" Dia (8.89mm) |
Tolerance ±10% | Height - Seated (Max) 0.520" (13.20mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.70000 | $19.70 |
| 10 | $15.28500 | $152.85 |
| 50 | $13.52040 | $676.02 |
| 100 | $12.97410 | $1,297.41 |
| 500 | $12.04890 | $6,024.45 |
| 1,000 | $11.76221 | $11,762.21 |
| Unit Price without VAT: | $19.70000 |
|---|---|
| Unit Price with VAT: | $21.47300 |

