
D120D35CR17151KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D35CR17151KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D35CR17151KR/LS374 |
Description | 12KV, N4700, 150PF, +/-10%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 12000V (12kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.38000 | $18.38 |
| 10 | $14.23700 | $142.37 |
| 50 | $12.58440 | $629.22 |
| 100 | $12.07250 | $1,207.25 |
| 500 | $11.20548 | $5,602.74 |
| 1,000 | $10.93675 | $10,936.75 |
| Unit Price without VAT: | $18.38000 |
|---|---|
| Unit Price with VAT: | $20.03420 |

