
D120D31CR17101KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D120D31CR17101KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D120D31CR17101KR/LS374 |
Description | 12KV, CR17-N4700, 100PF, +/-10%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 12000V (12kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.310" Dia (7.87mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.13000 | $19.13 |
| 10 | $14.81600 | $148.16 |
| 50 | $13.09080 | $654.54 |
| 100 | $12.55690 | $1,255.69 |
| 500 | $11.65248 | $5,826.24 |
| 1,000 | $11.37213 | $11,372.13 |
| Unit Price without VAT: | $19.13000 |
|---|---|
| Unit Price with VAT: | $20.85170 |

