
RM10J5R6CT | |
|---|---|
DigiKey Part Number | 4713-RM10J5R6CTTR-ND - Tape & Reel (TR) 4713-RM10J5R6CT-ND - Cut Tape (CT) 4713-RM10J5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J5R6CT |
Description | RES0805 5% 5.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.01840 | $1.84 |
| 250 | $0.01432 | $3.58 |
| 500 | $0.01198 | $5.99 |
| 1,000 | $0.01016 | $10.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00729 | $36.45 |
| 10,000 | $0.00646 | $64.60 |
| 15,000 | $0.00606 | $90.90 |
| 25,000 | $0.00562 | $140.50 |
| 35,000 | $0.00537 | $187.95 |
| 50,000 | $0.00514 | $257.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

