
RM10F12R4CT | |
|---|---|
DigiKey Part Number | 4713-RM10F12R4CTTR-ND - Tape & Reel (TR) 4713-RM10F12R4CT-ND - Cut Tape (CT) 4713-RM10F12R4CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F12R4CT |
Description | RES0805 1% 12.4 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02600 | $1.30 |
| 100 | $0.02130 | $2.13 |
| 250 | $0.01668 | $4.17 |
| 500 | $0.01404 | $7.02 |
| 1,000 | $0.01197 | $11.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00872 | $43.60 |
| 10,000 | $0.00778 | $77.80 |
| 15,000 | $0.00732 | $109.80 |
| 25,000 | $0.00682 | $170.50 |
| 35,000 | $0.00654 | $228.90 |
| 50,000 | $0.00627 | $313.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

