New Product
Image for RM04F1740CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1740CT

DigiKey Part Number
4713-RM04F1740CTTR-ND - Tape & Reel (TR)
4713-RM04F1740CT-ND - Cut Tape (CT)
4713-RM04F1740CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1740CT
Description
RES0402 1% 174 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
174 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.02500$0.25
25$0.01760$0.44
50$0.01380$0.69
100$0.01100$1.10
250$0.00828$2.07
500$0.00680$3.40
1,000$0.00564$5.64
5,000$0.00383$19.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00332$33.20
20,000$0.00291$58.20
30,000$0.00271$81.30
50,000$0.00250$125.00
70,000$0.00238$166.60
100,000$0.00226$226.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260