
RM04F1302CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1302CTTR-ND - Tape & Reel (TR) 4713-RM04F1302CT-ND - Cut Tape (CT) 4713-RM04F1302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1302CT |
Description | RES0402 1% 13.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.02500 | $0.25 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01380 | $0.69 |
| 100 | $0.01100 | $1.10 |
| 250 | $0.00828 | $2.07 |
| 500 | $0.00680 | $3.40 |
| 1,000 | $0.00564 | $5.64 |
| 5,000 | $0.00383 | $19.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00332 | $33.20 |
| 20,000 | $0.00291 | $58.20 |
| 30,000 | $0.00271 | $81.30 |
| 50,000 | $0.00250 | $125.00 |
| 70,000 | $0.00238 | $166.60 |
| 100,000 | $0.00226 | $226.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

