New Product
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG102J100NT4

DigiKey Part Number
4713-GMT10CG102J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG102J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG102J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG102J100NT4
Description
CAP0603 COG 1000PF 5% 100V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08800$0.88
50$0.06140$3.07
100$0.05310$5.31
500$0.03928$19.64
1,000$0.03504$35.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02870$114.80
8,000$0.02635$210.80
12,000$0.02517$302.04
20,000$0.02387$477.40
28,000$0.02311$647.08
40,000$0.02238$895.20
Manufacturers Standard Package
Unit Price without VAT:$0.16000
Unit Price with VAT:$0.17440