
GMC31X7R122K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R122K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R122K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R122K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R122K100NT |
Description | CAP1206 X7R 1200PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31100 | $3.11 |
| 50 | $0.22980 | $11.49 |
| 100 | $0.20480 | $20.48 |
| 500 | $0.16254 | $81.27 |
| 1,000 | $0.14949 | $149.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12995 | $519.80 |
| 8,000 | $0.12269 | $981.52 |
| 12,000 | $0.11905 | $1,428.60 |
| 20,000 | $0.11502 | $2,300.40 |
| 28,000 | $0.11267 | $3,154.76 |
| 40,000 | $0.11040 | $4,416.00 |
| Unit Price without VAT: | $0.52000 |
|---|---|
| Unit Price with VAT: | $0.56680 |

