
GMC31X5R226K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226K16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226K16NT |
Description | CAP1206 X5R 22UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.36800 | $3.68 |
| 50 | $0.27380 | $13.69 |
| 100 | $0.24480 | $24.48 |
| 500 | $0.19614 | $98.07 |
| 1,000 | $0.18108 | $181.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16871 | $337.42 |
| 4,000 | $0.15852 | $634.08 |
| 6,000 | $0.15342 | $920.52 |
| 10,000 | $0.14777 | $1,477.70 |
| 14,000 | $0.14447 | $2,022.58 |
| 20,000 | $0.14129 | $2,825.80 |
| Unit Price without VAT: | $0.60000 |
|---|---|
| Unit Price with VAT: | $0.65400 |

